0365090044 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,49233 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,45719 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,05645 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,05000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,73313 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,71874 €
Datasheet
Image for 0365090044 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0365090044

DigiKey Part Number
0365090044-ND
Manufacturer
Manufacturer Product Number
0365090044
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
64
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Mounting Clips
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes