Similar
Similar
Similar
Similar
Similar
Similar

Category | Level, Class 2 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mounting Clips |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 24.0µin (0.61µm) |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
Style R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094648813745V1LF | Amphenol CS (FCI) | 0 | 86094648813745V1LF-ND | 1,48557 € | Similar |
| 86094648813785V1LF | Amphenol CS (FCI) | 0 | 86094648813785V1LF-ND | 4,74071 € | Similar |
| 86094648813H55V1LF | Amphenol CS (FCI) | 0 | 86094648813H55V1LF-ND | 2,04713 € | Similar |
| 86094648813H65V1LF | Amphenol CS (FCI) | 0 | 86094648813H65V1LF-ND | 2,04071 € | Similar |
| 86094648913755V1LF | Amphenol CS (FCI) | 0 | 86094648913755V1LF-ND | 1,72528 € | Similar |




