0365040049 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 1.433
Unit Price: 3,66000 €
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 537
Unit Price: 2,83000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 601
Unit Price: 7,52000 €
Datasheet
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
0365040049
0365040049

0365040049

DigiKey Part Number
WM17855-ND
Manufacturer
Manufacturer Product Number
0365040049
Description
CONN DIN HDR 96POS
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
3
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Mounting Clips
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes