
0359780410 | |
|---|---|
DigiKey Part Number | WM3187-ND |
Manufacturer | |
Manufacturer Product Number | 0359780410 |
Description | CONN HEADER VERT 4POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.156" (3.96mm) |
EDA/CAD Models | 0359780410 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Contact Length - Post 0.146" (3.70mm) |
Packaging Bulk | Overall Contact Length 0.575" (14.60mm) |
Part Status Obsolete | Insulation Height 0.382" (9.70mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |
Termination Solder |


