2 Position Blade Type Power Housing Connector Plug Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0359659224

DigiKey Part Number
900-0359659224-ND
Manufacturer
Manufacturer Product Number
0359659224
Description
CONN HSG PLUG 2POS BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Plug Blue
Datasheet
 Datasheet
EDA/CAD Models
0359659224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Contact Termination
Crimp
Series
Color
Blue
Packaging
Bag
Stacking Direction
Top to Bottom
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Plug
Note
Contacts Sold Separately
Contact Type
Female Blade Socket, Male Blade
Voltage Rating
300 V
Number of Positions
2
Material - Insulation
Polycarbonate (PC), Polyethylene Terephthalate (PET)
Number of Rows
2
Operating Temperature
-40°C ~ 110°C
Row Spacing
0.315" (8.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
30.0000,13996 €4.198,80 €
Unit Price without VAT:0,13996 €
Unit Price with VAT:0,16655 €