



0359659210 | |
|---|---|
DigiKey Part Number | WM24419-ND |
Manufacturer | |
Manufacturer Product Number | 0359659210 |
Description | CONN HSG RCPT 2POS NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0359659210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket, Male Blade | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.315" (8.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Natural | |
Features | - | |
Stacking Direction | Top to Bottom | |
Fastening Type | Latch Lock | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC), Polyethylene Terephthalate (PET) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,24200 € | 6,05 € |
| 50 | 0,23040 € | 11,52 € |
| 100 | 0,21950 € | 21,95 € |
| 250 | 0,20564 € | 51,41 € |
| 500 | 0,19582 € | 97,91 € |
| 1.000 | 0,18646 € | 186,46 € |
| 2.500 | 0,17478 € | 436,95 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

