2 Position Blade Type Power Housing Connector Plug Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0359659203

DigiKey Part Number
900-0359659203-ND
Manufacturer
Manufacturer Product Number
0359659203
Description
CONN HSG PLUG 2POS YELLOW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Plug Yellow
Datasheet
 Datasheet
EDA/CAD Models
0359659203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Contact Termination
Crimp
Series
Color
Yellow
Packaging
Bag
Stacking Direction
Top to Bottom
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Plug
Note
Contacts Sold Separately
Contact Type
Female Blade Socket, Male Blade
Voltage Rating
300 V
Number of Positions
2
Material - Insulation
Polycarbonate (PC), Polyethylene Terephthalate (PET)
Number of Rows
2
Operating Temperature
-40°C ~ 110°C
Row Spacing
0.315" (8.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
60.0000,07104 €4.262,40 €
Unit Price without VAT:0,07104 €
Unit Price with VAT:0,08454 €