
0359659200 | |
|---|---|
DigiKey Part Number | WM24418-ND |
Manufacturer | |
Manufacturer Product Number | 0359659200 |
Description | CONN HSG RCPT 2POS NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0359659200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket, Male Blade | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.315" (8.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Natural | |
Features | - | |
Stacking Direction | Top to Bottom | |
Fastening Type | Latch Lock | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC), Polyethylene Terephthalate (PET) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,15899 € | 2.861,82 € |
| Unit Price without VAT: | 0,15899 € |
|---|---|
| Unit Price with VAT: | 0,18920 € |

