
Category | Number of Positions 2 |
Manufacturer Molex | Stacking Direction Side to Side |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Natural |
Style Housing | Material Polybutylene Terephthalate |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.187" (4.75mm) |


