
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-20 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Contact Material Brass |
Terminal Type Standard | Insulation Diameter 0.126" (3.20mm) |
Stud/Tab Size 5,6 Stud | Length - Ring Center to Termination 0.205" (5.20mm) |
Width - Outer Edges 0.240" (6.10mm) | Length - Termination 0.291" (7.40mm) |
Length - Overall 0.811" (20.60mm) | Tongue Inside Opening 0.134" (3.40mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |

