Image for 0357490310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0357490310

DigiKey Part Number
900-0357490310-ND
Manufacturer
Manufacturer Product Number
0357490310
Description
SPADE TER(PIERCING)-D/R
Customer Reference
Detailed Description
5,6 Stud Spade Terminal Connector Crimp 26-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
26-30 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Contact Finish
Tin
Part Status
Obsolete
Contact Material
Brass
Terminal Type
Standard
Insulation Diameter
0.047" (1.20mm)
Stud/Tab Size
5,6 Stud
Length - Termination
0.260" (6.60mm)
Width - Outer Edges
0.252" (6.40mm)
Tongue Inside Opening
0.130" (3.30mm)
Length - Overall
0.642" (16.30mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.