


0357480310 | |
|---|---|
DigiKey Part Number | WM26409TR-ND - Tape & Reel (TR) WM26409CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357480310 |
Description | TERM BLADE FEMALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0357480310 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-20 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11640 € | 2,91 € |
| 50 | 0,11080 € | 5,54 € |
| 100 | 0,10550 € | 10,55 € |
| 250 | 0,09892 € | 24,73 € |
| 500 | 0,09418 € | 47,09 € |
| 1.000 | 0,08968 € | 89,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07618 € | 228,54 € |
| 6.000 | 0,07254 € | 435,24 € |
| 9.000 | 0,07049 € | 634,41 € |
| 15.000 | 0,06800 € | 1.020,00 € |
| 21.000 | 0,06640 € | 1.394,40 € |
| 30.000 | 0,06475 € | 1.942,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



















