
Category | Tab Length 0.307" (7.80mm) |
Manufacturer Molex | Length - Overall 0.768" (19.50mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-18 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |



