
Category | Length - Overall 0.756" (19.20mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.059" ~ 0.079" (1.50mm ~ 2.00mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.307" (7.80mm) |

