




Category | Length - Overall 0.772" (19.61mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Contact Material Brass |
Gender Female and Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.123" (3.12mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62109-2 | TE Connectivity AMP Connectors | 8.673 | A27632CT-ND | 0,40000 € | Direct |


