Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0357253700

DigiKey Part Number
0357253700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0357253700
Description
CONN QC RCPT 14-18AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.307" (7.80mm)
Manufacturer
Molex
Length - Overall
0.772" (19.61mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
14-18 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.126" (3.20mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.