Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0357251800

DigiKey Part Number
2266-357251800-23-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0357251800
Description
CONN QC TAB 14-18AWG 0.250 CRIMP
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.559" (14.20mm)
Manufacturer
Molex
Length - Overall
0.965" (24.51mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
14-18 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.142" (3.61mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.