Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0357181510

DigiKey Part Number
0357181510-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0357181510
Description
CONN QC RCPT 10-14AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.252" (6.40mm)
Length - Overall
0.772" (19.61mm)
Termination
Crimp
Wire Gauge
10-14 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.173" ~ 0.209" (4.39mm ~ 5.31mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 336.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

336.000In Stock
Ships from WEC