0357181210 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 20.845
Unit Price: 0,16000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 15.807
Unit Price: 0,15000 €
Datasheet
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Molex - Quixon Quick Disconnect Terminals

0357181210

DigiKey Part Number
WM3158TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0357181210
Description
CONN QC RCPT 16-20AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

36.000In Stock
Ships from WEC