Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0357111100

DigiKey Part Number
0357111100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0357111100
Description
CONN QC RCPT 20-22AWG 0.110
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.248" (6.30mm)
Manufacturer
Molex
Length - Overall
0.606" (15.40mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
20-22 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.059" ~ 0.079" (1.50mm ~ 2.00mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.