Image for 0355730300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0355730300

DigiKey Part Number
0355730300-ND
Manufacturer
Manufacturer Product Number
0355730300
Description
CONN RCPT CLUSTER BLK HSG 3POS
Customer Reference
Detailed Description
3 Position Cluster Block Housing Connector Female, Receptacle Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Molex
Stacking Direction
Side to Side
Series
For Use With/Related Products
3.18mm Dia Receptacle
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Color
Natural
Style
Cluster Block Housing
Material
Polybutylene Terephthalate
Terminal Type
Cluster Pin
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 12.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12.000In Stock
Ships from WEC