Similar




0355721200 | |
|---|---|
DigiKey Part Number | WM23089-ND |
Manufacturer | |
Manufacturer Product Number | 0355721200 |
Description | CONN RCPT HSG 12POS 2.50MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351551200 | Molex | 2.012 | WM13180-ND | 0,42000 € | Similar |


