Image for 0355642016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0355642016

DigiKey Part Number
900-0355642016-ND
Manufacturer
Manufacturer Product Number
0355642016
Description
040 W/B CONN. FEMALE ASS'Y 20P O
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.205" (5.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Holder
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-30°C ~ 85°C
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.