16 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0355631615

DigiKey Part Number
WM7433-ND
Manufacturer
Manufacturer Product Number
0355631615
Description
CONN RCPT HSG 16POS 2.50MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0355631615 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Terminal Position Lock (TPA)
Insulation Material
Polyester
Operating Temperature
-30°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21.449 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

21.449In Stock
Ships from WEC