
0355490200 | |
|---|---|
DigiKey Part Number | 0355490200-ND |
Manufacturer | |
Manufacturer Product Number | 0355490200 |
Description | CONN RCPT HSG 2POS 8.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.315" (8.00mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2386612-1 | TE Connectivity AMP Connectors | 2.971 | 17-2386612-1-ND | 1,16000 € | Parametric Equivalent |


