4 Position Housing Connector Female, Receptacle White 0.110" (2.79mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0355440400

DigiKey Part Number
WM3155-ND
Manufacturer
Manufacturer Product Number
0355440400
Description
CONN RCPT HSG 0.11 4POS WHITE
Customer Reference
Detailed Description
4 Position Housing Connector Female, Receptacle White 0.110" (2.79mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.110" (2.79mm)
Number of Positions
4
Stacking Direction
Top to Bottom
For Use With/Related Products
0.110" (2.79mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
White
Material
Polyester
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.448 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.448In Stock
Ships from WEC