
0355244929 | |
|---|---|
DigiKey Part Number | 900-0355244929-ND |
Manufacturer | |
Manufacturer Product Number | 0355244929 |
Description | CONN HSG RCPT 9POS BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Blade Type Power Housing Connector Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0355244929 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Color Blue |
Series | Stacking Direction Top to Bottom and Side to Side |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Note Contacts Sold Separately |
Connector Type Receptacle | Voltage Rating 300 V |
Contact Type Female Blade Socket, Male Blade | Material - Insulation Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Number of Positions 9 | Operating Temperature -40°C ~ 120°C |
Number of Rows 3 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,41575 € | 2.328,20 € |
| Unit Price without VAT: | 0,41575 € |
|---|---|
| Unit Price with VAT: | 0,49474 € |

