Image for 0355191600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0355191600

DigiKey Part Number
0355191600-ND
Manufacturer
Manufacturer Product Number
0355191600
Description
CONN RCPT HSG 16POS
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Holder
Connector Type
Color
Natural
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.800 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.800In Stock
Ships from WEC