Image for 0354548702 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0354548702

DigiKey Part Number
0354548702-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0354548702
Description
CONN MAG TERM 400-1600CMA CRIMP
Customer Reference
Detailed Description
Terminal Magnetic Connector 400-1600 CMA Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
-
Terminal Type
Cluster Pin Receptacle
Size
-
Termination
Crimp
Wire Gauge
400-1600 CMA
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

20.000In Stock
Ships from WEC