
Category | Length - Overall 0.768" (19.50mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.315" (8.00mm) |

