Image for 0354216902 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0354216902

DigiKey Part Number
0354216902-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0354216902
Description
CONN SOCKET 14AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 14 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 180.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

180.000In Stock
Ships from WEC