




0354189002 | |
|---|---|
DigiKey Part Number | WM17912TR-ND - Tape & Reel (TR) WM17912CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0354189002 |
Description | CONN QC RCPT 16-22AWG 0.187 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.248" (6.30mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,12160 € | 3,04 € |
| 50 | 0,11580 € | 5,79 € |
| 100 | 0,11020 € | 11,02 € |
| 250 | 0,10332 € | 25,83 € |
| 500 | 0,09836 € | 49,18 € |
| 1.000 | 0,09367 € | 93,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10165 € | 406,60 € |
| 8.000 | 0,09680 € | 774,40 € |
| 12.000 | 0,09407 € | 1.128,84 € |
| 20.000 | 0,09074 € | 1.814,80 € |
| 28.000 | 0,08861 € | 2.481,08 € |
| 40.000 | 0,08641 € | 3.456,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

