Image for 0353621650 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0353621650

DigiKey Part Number
WM20026-ND
Manufacturer
Manufacturer Product Number
0353621650
Description
CONN HEADER VERT 16POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0353621650 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.335" (8.51mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Voltage Rating
125V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
8.5mm
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Kinked Pin, Solder
Applications
Automotive, General Purpose
Fastening Type
Locking Ramp
Base Product Number
Contact Length - Mating
0.145" (3.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.