




0353182020 | |
|---|---|
DigiKey Part Number | WM20025-ND |
Manufacturer | |
Manufacturer Product Number | 0353182020 |
Description | CONN HEADER R/A 20POS 4.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0353182020 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.208" (5.30mm) |
Packaging Bulk | Contact Length - Post 0.173" (4.40mm) |
Part Status Active | Insulation Height 0.378" (9.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose, Industrial, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80800 € | 8,08 € |
| 100 | 0,68650 € | 68,65 € |
| 900 | 0,58783 € | 529,05 € |
| 1.800 | 0,55978 € | 1.007,60 € |
| 5.400 | 0,51805 € | 2.797,47 € |
| 10.800 | 0,49335 € | 5.328,18 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |









