Image for 0353031450 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0353031450

DigiKey Part Number
0353031450-ND
Manufacturer
Manufacturer Product Number
0353031450
Description
CONN HEADER VERT 13POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Detent Lock
Series
Contact Length - Mating
0.122" (3.10mm)
Packaging
Tube
Contact Length - Post
0.138" (3.50mm)
Part Status
Obsolete
Overall Contact Length
0.327" (8.30mm)
Connector Type
Insulation Height
0.230" (5.85mm)
Contact Type
Male Blade
Contact Shape
Rectangular
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Natural
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.