Image for 0353030250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0353030250

DigiKey Part Number
0353030250-ND
Manufacturer
Manufacturer Product Number
0353030250
Description
CONN HEADER VERT 2POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Detent Lock
Series
Contact Length - Mating
0.122" (3.10mm)
Packaging
Tube
Contact Length - Post
0.138" (3.50mm)
Part Status
Obsolete
Overall Contact Length
0.327" (8.30mm)
Connector Type
Insulation Height
0.230" (5.85mm)
Contact Type
Male Blade
Contact Shape
Rectangular
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Natural
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.