
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Obsolete | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 80°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |

