Image for 0352821010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0352821010

DigiKey Part Number
0352821010-ND
Manufacturer
Manufacturer Product Number
0352821010
Description
CONN PLUG HSG 10POS
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Plug Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Natural
Connector Type
Features
Terminal Position Lock (TPA)
Contact Type
Tab
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 10.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10.500In Stock
Ships from WEC