Image for 0352700410 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0352700410

DigiKey Part Number
0352700410-ND
Manufacturer
Manufacturer Product Number
0352700410
Description
CONN RCPT HOUSING 4POS
Customer Reference
Detailed Description
4 Position Housing Connector Female, Receptacle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Receptacle
Manufacturer
Molex
Number of Positions
4
Series
Stacking Direction
Top to Bottom and Side to Side
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Material
Polybutylene Terephthalate
Style
Housing
Note
Contacts Sold Separately
Terminal Type
Quick Connect, Disconnect
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.800 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.800In Stock
Ships from WEC