Image for 0351840700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0351840700

DigiKey Part Number
0351840700-ND
Manufacturer
Manufacturer Product Number
0351840700
Description
CONN PLUG HSG 7POS 2.50MM
Customer Reference
Detailed Description
7 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0351840700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 146.820 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

146.820In Stock
Ships from WEC