
0351820292 | |
|---|---|
DigiKey Part Number | 0351820292-ND |
Manufacturer | |
Manufacturer Product Number | 0351820292 |
Description | ACCESSORY RETAINER 2POS RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Receptacle Housing |
Datasheet | Datasheet |
EDA/CAD Models | 0351820292 Models |
Category | For Use With/Related Products Receptacle Housing |
Manufacturer Molex | Specifications 2 Positions |
Series | Color Red |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Base Product Number |
Accessory Type Retainer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,02060 € | 2.060,00 € |
| Unit Price without VAT: | 0,02060 € |
|---|---|
| Unit Price with VAT: | 0,02451 € |




