6 Position Blade Type Power Housing Connector Receptacle Yellow 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0351803609

DigiKey Part Number
900-0351803609-ND
Manufacturer
Manufacturer Product Number
0351803609
Description
CONN HSG RCPT 6POS 8.50MM YELLOW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Blade Type Power Housing Connector Receptacle Yellow 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0351803609 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Molex
Contact Termination
Crimp
Series
Color
Yellow
Packaging
Bulk
Stacking Direction
Top to Bottom and Side to Side
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Receptacle
Note
Contacts Sold Separately
Contact Type
Female Blade Socket, Male Blade
Voltage Rating
300 V
Number of Positions
6
Material - Insulation
Polycarbonate (PC), Polyethylene Terephthalate (PET)
Pitch
0.335" (8.50mm)
Operating Temperature
-40°C ~ 110°C
Number of Rows
2
Base Product Number
Row Spacing
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0000,53394 €6.407,28 €
Unit Price without VAT:0,53394 €
Unit Price with VAT:0,63539 €