
0351800409 | |
|---|---|
DigiKey Part Number | 0351800409-ND |
Manufacturer | |
Manufacturer Product Number | 0351800409 |
Description | CONN HSG PLUG 4POS 8.70MM YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Plug Yellow 0.343" (8.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351800409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Blade Socket, Male Blade | |
Number of Positions | 4 | |
Pitch | 0.343" (8.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.315" (8.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Color | Yellow | |
Features | - | |
Stacking Direction | Top to Bottom and Side to Side | |
Fastening Type | Locking Ramp | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC), Polyethylene Terephthalate (PET) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,47880 € | 11,97 € |
| 50 | 0,45600 € | 22,80 € |
| 100 | 0,43420 € | 43,42 € |
| 250 | 0,40692 € | 101,73 € |
| 500 | 0,38750 € | 193,75 € |
| 1.800 | 0,35399 € | 637,18 € |
| 3.600 | 0,33710 € | 1.213,56 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

