
0351800229 | |
|---|---|
DigiKey Part Number | 900-0351800229-ND |
Manufacturer | |
Manufacturer Product Number | 0351800229 |
Description | CONN HSG PLUG 2POS NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0351800229 Models |
Category | Mounting Type Panel Mount |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bag | Stacking Direction Top to Bottom and Side to Side |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Plug | Note Contacts Sold Separately |
Contact Type Female Blade Socket, Male Blade | Voltage Rating 300 V |
Number of Positions 2 | Material - Insulation Polycarbonate (PC), Polyethylene Terephthalate (PET) |
Number of Rows 2 | Operating Temperature -40°C ~ 110°C |
Row Spacing 0.315" (8.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25240 € | 6,31 € |
| 50 | 0,24020 € | 12,01 € |
| 100 | 0,22880 € | 22,88 € |
| 250 | 0,21440 € | 53,60 € |
| 500 | 0,20416 € | 102,08 € |
| 1.000 | 0,19442 € | 194,42 € |
| 2.500 | 0,18224 € | 455,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

