Similar
Parametric Equivalent

0351561100 | |
|---|---|
DigiKey Part Number | 0351561100-ND |
Manufacturer | |
Manufacturer Product Number | 0351561100 |
Description | CONN RCPT HSG 11POS 3.96MM |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351561100 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1123722-1 | TE Connectivity AMP Connectors | 1.411 | A30510-ND | 0,20000 € | Similar |
| 1-2132781-1 | TE Connectivity AMP Connectors | 3.870 | A103937-ND | 0,79000 € | Parametric Equivalent |





