0351551204 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2.012
Unit Price: 0,43000 €
Datasheet
Image for 0351551204 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0351551204

DigiKey Part Number
0351551204-ND
Manufacturer
Manufacturer Product Number
0351551204
Description
CONN RCPT HSG 12POS 2.50MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Blue 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes