
0351551002 | |
|---|---|
DigiKey Part Number | 0351551002-ND |
Manufacturer | |
Manufacturer Product Number | 0351551002 |
Description | CONN RCPT HSG 10POS 2.50MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351551002 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAP-10V-1 | JST Sales America Inc. | 53.079 | 455-2156-ND | 0,20000 € | Similar |




