0351550404 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 5.531
Unit Price: 33,18000 €
Datasheet
Image for 0351550404 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0351550404

DigiKey Part Number
0351550404-ND
Manufacturer
Manufacturer Product Number
0351550404
Description
CONN RCPT HSG 4POS 2.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Blue 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Blue
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX19004S51JAE Electronics5.531670-1676-ND33,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes