Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0351550203 | |
|---|---|
DigiKey Part Number | 0351550203-ND |
Manufacturer | |
Manufacturer Product Number | 0351550203 |
Description | CONN RCPT HSG 2POS 2.50MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351550203 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511030200 | Molex | 50.287 | WM3335-ND | 0,10000 € | Parametric Equivalent |
| 2078410002 | Molex | 14.228 | 900-2078410002-ND | 0,15000 € | Parametric Equivalent |
| 2263541202 | Molex | 1.389 | 900-2263541202-ND | 0,39000 € | Parametric Equivalent |
| 5005920200 | Molex | 38.328 | 5005920200-ND | 0,08000 € | Parametric Equivalent |
| 0351550200 | Molex | 28.901 | WM3137-ND | 0,16000 € | Parametric Equivalent |
















