


0351510419 | |
|---|---|
DigiKey Part Number | WM24417-ND |
Manufacturer | |
Manufacturer Product Number | 0351510419 |
Description | CONN HSG RCPT 6.20MM NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Blade Type Power Housing Connector Receptacle Natural 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351510419 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bag | Stacking Direction Top to Bottom and Side to Side |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket, Male Blade | Material - Insulation Polycarbonate (PC), Polyethylene Terephthalate (PET) |
Pitch 0.244" (6.20mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
Row Spacing 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29400 € | 2,94 € |
| 250 | 0,23412 € | 58,53 € |
| 500 | 0,22294 € | 111,47 € |
| 1.000 | 0,21227 € | 212,27 € |
| 5.000 | 0,18947 € | 947,35 € |
| 10.000 | 0,18043 € | 1.804,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

